
Quadruple 2-input positive-NAND gates, surface mountable in a 14-SOIC package. Features a 2V to 5.5V supply voltage range, 7.5ns propagation delay, and 8mA high/low output current. Operates across a -40°C to 125°C temperature range. This RoHS compliant component offers 4 independent NAND gates with 2 inputs each.
Sign in to ask questions about the Texas Instruments SN74AHC00QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC00QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
