
Automotive 4-channel, 2-input NAND gate IC featuring a 2V to 5.5V operating voltage range. This surface-mount component, housed in a 14-TSSOP package, offers 8mA high and low level output current. With a propagation delay of 7.5ns and a quiescent current of 2µA, it operates across a temperature range of -40°C to 125°C. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC00QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC00QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 13ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.