
Automotive-grade Quadruple 2-Input Positive-NAND Gates, featuring CMOS technology and a 74AHC series designation. This integrated circuit offers four independent NAND gates, each with two inputs and one output. Operating within a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V. The component is housed in a 14-TSSOP surface-mount package and boasts a typical propagation delay of 7.5ns. It is lead-free and RoHS compliant, with a low quiescent current of 2µA.
Sign in to ask questions about the Texas Instruments SN74AHC00QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC00QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC00QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
