Quadruple 2-input positive-NOR gates, surface mountable in a 14-SOIC package. Features a minimum operating temperature of -40°C and a maximum of 85°C, with a maximum supply voltage of 5.5V. Offers 8mA high and low level output current, 7.5ns propagation delay, and 2µA quiescent current. This RoHS compliant component operates within a 2V to 5.5V supply range.
Texas Instruments SN74AHC02DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.