
Quad 2-input NOR gate IC featuring a 74AHC series logic function. Operates with a supply voltage range of 2V to 5.5V and offers an output current of 8mA at both high and low levels. This surface mount component, housed in a 14-pin TSSOP package, boasts a propagation delay of 7.5ns and a quiescent current of 2uA. Suitable for operation between -40°C and 85°C, this RoHS compliant device is packaged in a rail/tube.
Sign in to ask questions about the Texas Instruments SN74AHC02PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC02PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
