
Quad 2-input NOR gate IC, surface mount, 14-TSSOP package. Features 4 independent NOR gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Exhibits an 8.5ns propagation delay and a quiescent current of 2µA. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Texas Instruments SN74AHC02PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.
