
Automotive-grade Quadruple 2-Input Positive-NOR Gates, featuring CMOS technology and a 74AHC series designation. This integrated circuit offers four independent NOR gates, each with two input lines and one output line. Operating within a supply voltage range of 2V to 5.5V, it supports a wide temperature range from -40°C to 125°C. The component is housed in a 14-TSSOP surface-mount package, with a propagation delay of 7.5ns and a turn-on delay time of 8.5ns. It provides 8mA of low-level output current and -8mA of high-level output current, with a quiescent current of 2uA. This RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC02QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC02QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
