
Automotive-grade Quadruple 2-Input Positive-NOR Gates, featuring CMOS technology and a 14-TSSOP surface mount package. This integrated circuit offers four independent NOR gates, each with two inputs and one output. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V with a typical propagation delay of 7.5ns. The component provides 8mA of output current at both high and low levels and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74AHC02QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.002004oz |
| RoHS | Compliant |
No datasheet is available for this part.
