
Quadruple 2-input positive-NOR gates, this integrated circuit features four independent NOR gates, each with two input lines and one output line. Operating within a supply voltage range of 2V to 5.5V, it offers a propagation delay of 7.5ns. The component supports a high and low level output current of 8mA and is designed for surface mount installation in a 14-VQFN package. It functions across an extended temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC02RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC02RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC02RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
