
CMOS logic inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 5.5V, supporting a typical 5V operating voltage. Offers 8mA output current at both high and low levels, with a quiescent current of 2µA. Packaged in a 14-pin SOIC surface-mount configuration, this component boasts a maximum operating temperature of 125°C and a minimum of -40°C. Propagation delay is 13ns, with a turn-on delay time of 8.5ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHC04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC04D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
