
CMOS logic inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Offers an output current of 8mA (high and low levels) and a quiescent current of 2µA. Packaged in a 14-pin SSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C. Propagation delay is 13ns, with a turn-on delay time of 8.5ns. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC04DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC04DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
