Hex 1-input inverter gate, CMOS technology, operating supply voltage of 5V with a range of 2V to 5.5V. Features 6 independent inverter circuits, each with a single input and an output current capability of 8mA (8mA low, -8mA high). Offers a propagation delay of 7.5ns and a turn-on delay time of 13ns. Packaged in a 14-pin SSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC04DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC04DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.