
CMOS Hex Inverter IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 14-TVSOP (Thin Shrink Small Outline Package) for surface mounting. This RoHS compliant component has a propagation delay of 7.5ns and a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC04DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC04DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
