
CMOS logic inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 5.5V, offering a high-level output current of -8mA and a low-level output current of 8mA, with a general output current of 25mA. This surface-mount component is housed in a 14-SOIC package, suitable for operation across a wide temperature range of -40°C to 125°C. Key performance metrics include a propagation delay of 13ns and a turn-on delay time of 8.5ns, with a quiescent current of 2uA. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHC04DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC04DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
