
CMOS Hex Inverter IC, featuring six independent inverter gates. Operates with a supply voltage range of 2V to 5.5V. Offers a maximum output current of 8mA, with a low-level output current of 8mA and high-level output current of -8mA. Supports a wide operating temperature range from -40°C to 125°C. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 13ns and a turn-on delay time of 8.5ns.
Texas Instruments SN74AHC04PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
