
Automotive-grade Hex Inverter IC, featuring six independent inverting buffer gates. This CMOS logic device operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 13ns propagation delay and 8.5ns turn-on delay, supporting output currents of 8mA (low) and -8mA (high). Packaged in a 14-SOIC surface-mount format, it is RoHS compliant and operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC04QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC04QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC04QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
