CMOS Hex Inverter IC, featuring 6 independent 1-input inverting buffer circuits. Operates with a supply voltage range of 2V to 5.5V, offering a low quiescent current of 2µA. Delivers 8mA output current with a typical propagation delay of 7.5ns. Surface mountable in a 14-pin SSOP package, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC05DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC05DBRE4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.