The SN74AHC05PWRE4 is a 6-input inverting buffer with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It has a low level output current of 8mA and a propagation delay of 7.5ns. The device is packaged in a TSSOP-14 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHC05PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC05PWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC05PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.