
Quadruple 2-input positive-AND gates, this integrated circuit features four independent AND gates, each with two input lines. Operating within a supply voltage range of 2V to 5.5V, it offers a maximum output current of 8mA at both high and low levels. The component boasts a propagation delay of 7.9ns and a low quiescent current of 2uA. Packaged in a 14-SOIC surface mount configuration, it operates across a temperature range of -40°C to 125°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AHC08DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC08DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
