
Automotive-grade Quadruple 2-Input Positive-AND Gate IC, featuring CMOS technology and AEC-Q100 compliance. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 2V to 5.5V. Delivers 8mA high-level and low-level output current, with a typical propagation delay of 7.9ns. Surface-mount 14-TSSOP package, supplied on tape and reel, with RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74AHC08QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC08QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
