
Automotive-grade Quadruple 2-Input Positive-AND Gate IC, featuring CMOS technology. This surface-mount component operates within a voltage range of 2V to 5.5V and boasts a wide temperature range of -40°C to 125°C. Delivering 8mA of output current at both high and low levels, it offers a propagation delay of 7.9ns and a turn-on delay time of 9ns. The 14-TSSOP package contains four independent AND gates, each with two input lines and one output line, designed for reliable performance in demanding automotive applications.
Sign in to ask questions about the Texas Instruments SN74AHC08QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC08QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
