
Quad 2-input AND gate IC featuring CMOS technology from the 74AHC series. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.9ns. This surface mount component supports output currents of 8mA (low level) and -8mA (high level), with a quiescent current of 2uA. Packaged in a VQFN (PQCC14) for tape and reel distribution, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC08RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC08RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC08RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
