
Dual-element monostable multivibrator, featuring two independent circuits with Schmitt trigger inputs for enhanced noise immunity. This CMOS logic IC operates from a 2V to 5.5V supply, with a typical 5V operating voltage, and offers a 7.5ns propagation delay. Designed for surface mounting in a 16-pin SOIC package, it supports output currents of 8mA (low level) and -8mA (high level). The device functions across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC123AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC123AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
