
Dual-element monostable multivibrator, featuring two independent circuits for versatile timing applications. Operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. CMOS technology ensures low quiescent current of 4µA. Schmitt trigger inputs provide noise immunity, and the device offers a 7.5ns propagation delay. Packaged in a 16-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC123ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC123ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
