Dual monostable multivibrator, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features Schmitt trigger inputs and two independent circuits, each capable of 8mA output current. Offers a propagation delay of 7.5ns and a turn-on delay time of 29.5ns. Packaged in a 16-pin SOIC for surface mounting, operating across a -40°C to 85°C temperature range.
Texas Instruments SN74AHC123ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.