
Dual-element monostable multivibrator, CMOS technology, featuring Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. Offers independent timing control for two circuits, each with a maximum output current of 8mA. Packaged in a 16-pin TVSOP with dimensions of 3.6mm length, 4.4mm width, and 1.2mm height, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC123ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC123ADGVR technical specifications.
| Package/Case | TFSOP |
| Height | 1.2mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.05mm |
| Turn-On Delay Time | 14ns |
| Weight | 0.001478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
