
Dual-element monostable multivibrator, CMOS technology, featuring Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers independent timing control for two circuits, each with a propagation delay of 29.5ns and a turn-on delay time of 14ns. Surface mountable in a 16-pin SOIC package, supporting a wide temperature range of -40°C to 85°C. Provides 8mA output current at both high and low levels, with a low quiescent current of 4µA.
Sign in to ask questions about the Texas Instruments SN74AHC123ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC123ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.