Dual monostable multivibrator IC featuring CMOS technology and Schmitt trigger inputs. Operates from a 2V to 5.5V supply with a typical 5V operating voltage. Offers independent timing for two circuits, with a maximum output current of 8mA (sink) and -8mA (source). Features a propagation delay of 7.5ns and a turn-on delay time of 29.5ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments SN74AHC123ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.