
Dual retriggerable monostable multivibrators featuring Schmitt trigger inputs for enhanced noise immunity. This integrated circuit offers two independent timing circuits, each capable of generating a precisely controlled pulse width. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, it provides a 7.5ns propagation delay and a 14ns turn-on delay. The device supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 4uA. Packaged in a 16-TSSOP for surface mounting, it operates reliably between -40°C and 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC123APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC123APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
