
Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology and a 2V to 5.5V supply voltage range. This buffer IC offers 4 independent channels, each with a single bit buffer function. Outputs support 3-state operation with a high-level output current of -8mA and a low-level output current of 8mA. Operating across a temperature range of -40°C to 125°C, it is supplied in a 14-VQFN surface mount package. Propagation delay is 11.5ns.
Sign in to ask questions about the Texas Instruments SN74AHC125RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC125RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC125RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
