Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments SN74AHC126PWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC126PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHC126PWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.