Quad 2-input NAND gate logic IC featuring Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of 8mA and low level output current of 8mA. This surface mount component, packaged in SSOP, boasts a propagation delay of 9.7ns and a quiescent current of 2uA. Designed for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC132DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC132DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.