
Schmitt Trigger NAND Gate IC, featuring 4 independent 2-input NAND gates. This surface mount component operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 9.7ns. It supports high and low level output currents of 8mA, with a quiescent current of 2µA. The device is RoHS compliant and operates across a temperature range of -40°C to 125°C, housed in a 14-pin SOIC package.
Sign in to ask questions about the Texas Instruments SN74AHC132DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC132DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.