Schmitt Trigger NAND Gate IC, featuring 4 independent NAND gates, each with 2 input lines. Operates with a supply voltage range of 2V to 5.5V and offers an output current of 8mA (high and low). This surface mount component, packaged in TFSOP, boasts a propagation delay of 9.7ns and a quiescent current of 2uA. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments SN74AHC132DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.001474oz |
| RoHS | Compliant |
No datasheet is available for this part.