
CMOS NAND gate IC featuring four independent 2-input NAND gates with Schmitt-trigger inputs. Operates from a 2V to 5.5V supply voltage range, offering a maximum propagation delay of 11ns. Designed for surface mounting in a 14-pin SOIC package, this component supports a high level output current of -8mA and a low level output current of 8mA. Suitable for operation across a wide temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC132DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC132DR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
