
CMOS decoder/demultiplexer IC featuring 3 input lines and 8 output lines. This single-channel device operates with a single supply voltage range of 2V to 5.5V and offers a bandwidth of 110MHz. Designed for surface mounting in a SOIC package, it provides 8mA of high and low level output current. The component boasts a propagation delay of 13ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AHC138DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC138DG4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
