
The SN74AHC138 is an 8-bit 1-channel 3-input demultiplexer and decoder with a bandwidth of 110MHz. It is packaged in a surface-mount SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package. It has a propagation delay of 13ns and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments SN74AHC138DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC138DRG4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
