
3-line to 8-line decoder/demultiplexer IC featuring CMOS technology. Offers 8 output lines and 3 input lines with a single independent circuit. Operates with a supply voltage range of 2V to 5.5V and a bandwidth of 110MHz. This through-hole mounted component has a propagation delay of 13ns and a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AHC138N technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
