
3-line to 8-line decoder/demultiplexer, CMOS technology, operating voltage 2V to 5.5V. Features 8 output lines, 3 input lines, and 1 independent circuit. Offers a propagation delay of 13ns and a bandwidth of 110MHz. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant with a quiescent current of 4uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AHC138PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
