
CMOS 3-to-8 line decoder/demultiplexer IC featuring a single 3-input, 8-output configuration. Operates with a single supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component boasts a 13ns propagation delay and 110MHz bandwidth, with an operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Texas Instruments SN74AHC138PWG4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
