
Dual 2-line to 4-line decoder/demultiplexer IC featuring CMOS technology. Two independent circuits provide 2 inputs and 4 outputs each, with an inverting polarity. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2V to 5.5V. Offers a bandwidth of 110MHz and a propagation delay of 8.5ns, suitable for surface mount applications in a 16-SSOP package.
Sign in to ask questions about the Texas Instruments SN74AHC139DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC139DBR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC139DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
