
Dual 2-line to 4-line decoder/demultiplexer IC featuring CMOS technology. Two independent circuits provide 2 inputs and 4 outputs each, with a maximum supply voltage of 5.5V and a minimum of 2V. Offers a propagation delay of 8.5ns and a bandwidth of 110MHz. Designed for surface mounting in a TFSOP package, operating across a temperature range of -40°C to 125°C. Lead-free and RoHS compliant, with a low quiescent current of 4uA.
Sign in to ask questions about the Texas Instruments SN74AHC139DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC139DGVR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC139DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
