
6-channel CMOS Schmitt-trigger inverter logic IC, operating from 2V to 5.5V with a typical 5V supply. Features include 6 independent inverters, each with Schmitt-trigger inputs for noise immunity. Offers 8mA output current capability (high and low levels) and a propagation delay of 18.5ns. Packaged in a 14-pin SSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC14DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
