
Hex 1-input Schmitt trigger inverter gate, operating from 2V to 5.5V with a typical 5V supply. Features 6 independent inverter circuits, each with a Schmitt trigger input for noise immunity. CMOS technology ensures low quiescent current of 2uA. Surface mountable in a 14-pin SSOP package, it offers a propagation delay of 10.6ns. Suitable for applications requiring signal conditioning and logic inversion.
Sign in to ask questions about the Texas Instruments SN74AHC14DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
