
6-channel CMOS inverter with Schmitt-trigger inputs, operating from a 2V to 5.5V supply. Features a 5V operating supply voltage and 8mA output current capability. Surface mountable in a 14-TVSOP package, this RoHS compliant component offers a propagation delay of 18.5ns and a turn-on delay time of 12ns. Designed for operation between -40°C and 125°C, it boasts a low quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74AHC14DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
