Hex Schmitt-Trigger Inverters IC, featuring six independent Schmitt-trigger inverter gates. This CMOS logic device operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. It offers a 10.6ns propagation delay and supports output currents of 8mA (low level) and -8mA (high level). The component is housed in a 14-TVSOP package, measuring 3.6mm in length, 4.4mm in width, and 1.05mm in height, suitable for surface mounting. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC14DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 10.6ns |
| Weight | 0.001474oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
