
Hex Schmitt-Trigger Inverter IC, featuring six independent inverter circuits with Schmitt-trigger inputs for noise immunity. CMOS technology enables a wide operating supply voltage range of 2V to 5.5V, with a typical 5V operation. Delivers 8mA output current (high and low) and offers a propagation delay of 10.6ns. Packaged in a 14-SOIC surface-mount case (8.65mm L x 3.91mm W x 1.75mm H) suitable for operation from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AHC14MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14MDREP technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.