
Hex Schmitt-Trigger Inverters, a CMOS logic IC featuring six independent inverter circuits. This surface mount component operates within a 2V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a high-speed propagation delay of 18.5ns and a turn-on delay time of 12ns. The device supports output currents of 8mA (low level) and -8mA (high level), with a low quiescent current of 2uA. Packaged in a 14-TSSOP, this RoHS compliant component is designed for operation across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AHC14MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14MPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
