
6-channel CMOS inverter IC featuring Schmitt-trigger inputs for noise immunity. Operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 18.5ns and a turn-on delay time of 12ns. Designed for surface mounting in a 14-SO package with dimensions of 10.3mm length, 5.3mm width, and 2mm height. Supports output currents of 8mA (low level) and -8mA (high level), with a low quiescent current of 2µA. Suitable for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is provided on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AHC14NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AHC14NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
