
Hex Schmitt-Trigger Inverters, a CMOS logic IC, features six independent inverter circuits with Schmitt-trigger inputs for enhanced noise immunity. Operating from a 2V to 5.5V supply range with a nominal 5V, this surface-mount component offers a maximum output current of 8mA. It boasts a propagation delay of 18.5ns and a turn-on delay time of 12ns, with a low quiescent current of 2uA. Packaged in a 14-TSSOP, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AHC14PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
